HMC441LP3
vs
HMC462
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16
3.12 X 1.38 MM, 0.10 MM, DIE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
10 dB
12 dB
Input Power-Max (CW)
15 dBm
18 dBm
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
16
Operating Frequency-Max
13500 MHz
20000 MHz
Operating Frequency-Min
6500 MHz
2000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
DIE OR CHIP
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
115 mA
84 mA
Surface Mount
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Base Number Matches
4
5
Additional Feature
LOW NOISE
Compare HMC441LP3 with alternatives
Compare HMC462 with alternatives