HMC407MS8GE vs HMC280MS8GE feature comparison

HMC407MS8GE Hittite Microwave Corp

Buy Now Datasheet

HMC280MS8GE Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Package Description ROHS COMPLIANT, PLASTIC, SMT, 8 PIN TSSOP8,.19
Reach Compliance Code unknown unknown
ECCN Code EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 14 dB
Input Power-Max (CW) 20 dBm 14 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 7000 MHz 6000 MHz
Operating Frequency-Min 5000 MHz 5000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Power Supplies 5 V 3.6 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR GAAS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 1

Compare HMC407MS8GE with alternatives

Compare HMC280MS8GE with alternatives