HMC280MS8GE
vs
MAAM28000-A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
TYCO ELECTRONICS M/A-COM
Package Description
TSSOP8,.19
CERAMIC, CR-3, 8 PIN
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
14 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
8
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
5000 MHz
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Equivalence Code
TSSOP8,.19
FL8,.2
Power Supplies
3.6 V
10 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
2
Supply Current-Max
100 mA
Compare HMC280MS8GE with alternatives
Compare MAAM28000-A1 with alternatives