HMC382LP3E vs HMC382LP3E feature comparison

HMC382LP3E Hittite Microwave Corp

Buy Now Datasheet

HMC382LP3E Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP ANALOG DEVICES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-16 ROHS COMPLIANT, PLASTIC PACKAGE-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SMA, LOW NOISE SMA, LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9 dB 9 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 2200 MHz 2200 MHz
Operating Frequency-Min 1700 MHz 1700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2
Pin Count 16
Manufacturer Package Code CP-16-54
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices

Compare HMC382LP3E with alternatives

Compare HMC382LP3E with alternatives