Part Details for HMC382LP3E by Analog Devices Inc
Overview of HMC382LP3E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC382LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC382LP3E-505-ND
|
DigiKey | HMC382 - LO NOISE AMP SMT, 1.7 - Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1485 In Stock |
|
$8.4300 | Buy Now |
|
Rochester Electronics | HMC382 - lo Noise amp SMT, 1.7 - 2.2 GHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1485 |
|
$7.2400 / $8.5200 | Buy Now |
Part Details for HMC382LP3E
HMC382LP3E CAD Models
HMC382LP3E Part Data Attributes:
|
HMC382LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC382LP3E
Analog Devices Inc
Low Noise Amplifier SMT, 1.7 - 2.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC382LP3E
This table gives cross-reference parts and alternative options found for HMC382LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC382LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC382LP3 | Narrow Band Low Power Amplifier, 1700MHz Min, 2200MHz Max, 1 Func, GAAS, PLASTIC PACKAGE-16 | Hittite Microwave Corp | HMC382LP3E vs HMC382LP3 |
HMC382LP3ETR | Low Noise Amplifier SMT, 1.7 - 2.2 GHz | Analog Devices Inc | HMC382LP3E vs HMC382LP3ETR |