HMC261LM1
vs
HMC441LC3BTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HITTITE MICROWAVE CORP
ANALOG DEVICES INC
Package Description
LCC8,.2SQ,40
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
8 dB
10 dB
Input Power-Max (CW)
16 dBm
15 dBm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
12
Operating Frequency-Max
32000 MHz
18000 MHz
Operating Frequency-Min
20000 MHz
6000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.2SQ,40
LCC12,.12SQ,20
Power Supplies
4 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
90 mA
115 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Base Number Matches
1
2
Pbfree Code
No
Pin Count
12
Manufacturer Package Code
E-12-4
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Compare HMC261LM1 with alternatives
Compare HMC441LC3BTR with alternatives