HMC441LC3BTR
vs
AMMC-6232-W50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
AVAGO TECHNOLOGIES INC
Package Description
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
DIE OR CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
COAXIAL
Gain
10 dB
23 dB
Input Power-Max (CW)
15 dBm
15 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
Operating Frequency-Max
18000 MHz
32000 MHz
Operating Frequency-Min
6000 MHz
18000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
DIE OR CHIP
Power Supplies
5 V
4 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Supply Current-Max
115 mA
150 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
HTS Code
8542.33.00.01
Compare HMC441LC3BTR with alternatives
Compare AMMC-6232-W50 with alternatives