HMC232G7
vs
HMC232C8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
MODULE(UNSPEC)
|
SOP8,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
27 dBm
|
26 dBm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
2.3 dB
|
2.8 dB
|
Isolation-Min |
37 dB
|
37 dB
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
On Time-Nom |
0.006 µs
|
0.005 µs
|
Operating Frequency-Max |
6000 MHz
|
8000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
CERAMIC
|
Package Equivalence Code |
MODULE(UNSPEC)
|
SOP8,.3
|
Port Termination |
ABSORPTIVE
|
ABSORPTIVE
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC232G7 with alternatives
Compare HMC232C8 with alternatives