HMC232C8
vs
HMC132
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
SOP8,.3
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
26 dBm
|
27 dBm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
2.8 dB
|
4.5 dB
|
Isolation-Min |
37 dB
|
40 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
On Time-Nom |
0.005 µs
|
0.006 µs
|
Operating Frequency-Max |
8000 MHz
|
15000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SOP8,.3
|
DIE OR CHIP
|
Port Termination |
ABSORPTIVE
|
ABSORPTIVE
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH ISOLATION
|
Power Supplies |
|
-5 V
|
|
|
|
Compare HMC232C8 with alternatives
Compare HMC132 with alternatives