HMC190MS8TR vs MASWSS0117 feature comparison

HMC190MS8TR Hittite Microwave Corp

Buy Now Datasheet

MASWSS0117 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP M/A-COM INC
Reach Compliance Code unknown unknown
JESD-609 Code e0
RF/Microwave Device Type SPDT SPDT
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.50.70.00
1dB Compression Point 38 dBm
Insertion Loss-Max 0.65 dB
Isolation-Min 23 dB
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
On Time-Nom 0.1 µs
Operating Frequency-Max 3000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 2.7 V
Surface Mount YES
Technology GAAS

Compare HMC190MS8TR with alternatives

Compare MASWSS0117 with alternatives