HMC190MS8TR vs UPG2009TB feature comparison

HMC190MS8TR Hittite Microwave Corp

Buy Now Datasheet

UPG2009TB NEC Electronics Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
JESD-609 Code e0 e0
RF/Microwave Device Type SPDT SPDT
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Package Description 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
ECCN Code EAR99
HTS Code 8536.50.70.00
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 36.02 dBm
Insertion Loss-Max 0.5 dB
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 500 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
VSWR-Max 1.22

Compare HMC190MS8TR with alternatives

Compare UPG2009TB with alternatives