HMC190MS8TR
vs
HMC544E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
e3
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SOT-26, SMT, 6 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
1dB Compression Point |
|
36 dBm
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
39.03 dBm
|
Insertion Loss-Max |
|
1 dB
|
Isolation-Min |
|
8 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
On Time-Nom |
|
0.14 µs
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC190MS8TR with alternatives
Compare HMC544E with alternatives