HMC182S14TR
vs
HMC253QS24E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8536.50.70.00
|
JESD-609 Code |
e0
|
e3
|
RF/Microwave Device Type |
SP4T
|
SP8T
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Package Description |
|
SSOP24,.24
|
1dB Compression Point |
|
23 dBm
|
Additional Feature |
|
CMOS/TTL COMPATIBLE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
23.98 dBm
|
Insertion Loss-Max |
|
2.4 dB
|
Isolation-Min |
|
24 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
On Time-Nom |
|
0.1 µs
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SSOP24,.24
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC182S14TR with alternatives
Compare HMC253QS24E with alternatives