HMC182S14TR
vs
HMC182S14ETR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e3
|
RF/Microwave Device Type |
SP4T
|
DIVERSITY SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
30 dBm
|
Insertion Loss-Max |
|
1.2 dB
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare HMC182S14TR with alternatives