HMC154S8
vs
HMC154S8RTR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
SOP8,.25
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
38 dBm
|
|
Additional Feature |
CMOS/TTL COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Insertion Loss-Max |
1.3 dB
|
|
Isolation-Min |
15 dB
|
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.024 µs
|
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
TRANSFER SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.07
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare HMC154S8 with alternatives
Compare HMC154S8RTR with alternatives