HMC129ALC4
vs
HMC129LC4TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LCC-24
|
4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
E-24-1
|
HE-24-1
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
9 dB
|
9 dB
|
Input Power-Max (CW) |
25 dBm
|
15 dBm
|
Operating Frequency-Max |
8000 MHz
|
8000 MHz
|
Operating Frequency-Min |
4000 MHz
|
4000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Base Number Matches |
3
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
24
|
Package Body Material |
|
CERAMIC
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare HMC129ALC4 with alternatives
Compare HMC129LC4TR with alternatives