Part Details for HMC129ALC4 by Analog Devices Inc
Overview of HMC129ALC4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC129ALC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1597
|
Newark | Rf Mixer, 1 Channel, 8Ghz, Lcc-Ep-24, Frequency Min:4Ghz, Frequency Max:8Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC129ALC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$45.0200 / $47.3100 | Buy Now |
DISTI #
1127-3657-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 24SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
800 In Stock |
|
$43.2880 / $45.4900 | Buy Now |
DISTI #
584-HMC129ALC4
|
Mouser Electronics | RF Mixer 4-8GHz DBL-BAL Mixer RoHS: Compliant | 51 |
|
$45.4600 / $57.6900 | Buy Now |
|
Analog Devices Inc | 4-8GHz DBL-BAL Mixer Min Qty: 1 Package Multiple: 1 | 3384 |
|
$32.8900 / $45.4900 | Buy Now |
|
Rochester Electronics | HMC129AG - 4-8GHz DBL-BAL Mixer RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$42.9300 / $50.5000 | Buy Now |
Part Details for HMC129ALC4
HMC129ALC4 CAD Models
HMC129ALC4 Part Data Attributes
|
HMC129ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC129ALC4
Analog Devices Inc
HMC129ALC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for HMC129ALC4
This table gives cross-reference parts and alternative options found for HMC129ALC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC129ALC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC129LC4TR | HMC129LC4TR | Analog Devices Inc | HMC129ALC4 vs HMC129LC4TR |
HMC129 | HMC129 | Analog Devices Inc | HMC129ALC4 vs HMC129 |