HMC1040LP3CETR
vs
HMC-ALH369
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
16
|
0
|
Manufacturer Package Code |
HCP-16-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
3A001.B.2.D
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
15 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
43500 MHz
|
40000 MHz
|
Operating Frequency-Min |
24000 MHz
|
24000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
2.5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
85 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIE-4
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare HMC1040LP3CETR with alternatives
Compare HMC-ALH369 with alternatives