Part Details for HMC-ALH369 by Analog Devices Inc
Overview of HMC-ALH369 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for HMC-ALH369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3312-ND
|
DigiKey | IC RF AMP VSAT 24GHZ-40GHZ DIE Min Qty: 50 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$113.3252 | Buy Now |
DISTI #
V36:1790_07697656
|
Arrow Electronics | RF Amp Single LNA 40GHz 5.5V 4-Pin Die Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2114 | Americas - 950 |
|
$59.5300 | Buy Now |
DISTI #
60160725
|
Verical | RF Amp Single LNA 40GHz 5.5V 4-Pin Die Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2114 | Americas - 950 |
|
$59.5300 | Buy Now |
|
Rochester Electronics | HMC-ALH369G - GaAs HEMT WBand lo Noise amp, 24-40 GHz RoHS: Compliant Status: Active Min Qty: 1 | 4546 |
|
$151.9700 / $178.7800 | Buy Now |
DISTI #
HMC-ALH369
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 50 | 800 |
|
$74.2500 / $79.3400 | Buy Now |
|
Chip1Cloud | RF Amp Single LNA 40GHz 5.5V 4-Pin Die Tray / GaAs HEMT MMIC LOW NOISE AMPLIFIER, 24 - 40 GHz | IC RF AMP VSAT 24GHZ-40GHZ DIE | 3000 |
|
RFQ |
Part Details for HMC-ALH369
HMC-ALH369 CAD Models
HMC-ALH369 Part Data Attributes:
|
HMC-ALH369
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-ALH369
Analog Devices Inc
HMC-ALH369
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-4 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC-ALH369
This table gives cross-reference parts and alternative options found for HMC-ALH369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC-ALH369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1040LP3CE | HMC1040LP3CE | Analog Devices Inc | HMC-ALH369 vs HMC1040LP3CE |