HMA121CR1V vs FODM121C feature comparison

HMA121CR1V Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM121C onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Package Description MINIFLAT-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 4
Pbfree Code Yes
Part Package Code MFP-4
Manufacturer Package Code 100AP
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.3 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.08 A
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare HMA121CR1V with alternatives

Compare FODM121C with alternatives