FODM121C
vs
HMA121CR3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MFP
Package Description
LEAD FREE, COMPACT, MINI-FLAT-4
MINIFLAT-4
Pin Count
4
Manufacturer Package Code
4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
1
Current Transfer Ratio-Min
100%
Forward Voltage-Max
1.3 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.08 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare FODM121C with alternatives
Compare HMA121CR3 with alternatives