HMA121C vs FODM121C feature comparison

HMA121C Rochester Electronics LLC

Buy Now Datasheet

FODM121C Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description MINIFLAT-4 LEAD FREE, COMPACT, MINI-FLAT-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 2
Part Package Code MFP
Pin Count 4
Manufacturer Package Code 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare FODM121C with alternatives