HM78-60100LFTR13 vs CTCDRH127F-100M feature comparison

HM78-60100LFTR13 TT Electronics Resistors

Buy Now Datasheet

CTCDRH127F-100M Central Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 4949 4949
Construction Rectangular Rectangular
DC Resistance 0.022 Ω 0.0216 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8 mm 8 mm
Package Length 12.5 mm 12.5 mm
Package Style SMT SMT
Package Width 12.5 mm 12.5 mm
Packing Method TR, EMBOSSED, 13 INCH TR
Rated Current-Max 5.4 A 5.4 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 4949

Compare HM78-60100LFTR13 with alternatives

Compare CTCDRH127F-100M with alternatives