HM66AEB18205BP-30 vs UPD44164364F5-E30-EQ1 feature comparison

HM66AEB18205BP-30 Renesas Electronics Corporation

Buy Now Datasheet

UPD44164364F5-E30-EQ1 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.27 ns
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type SEPARATE COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 37748736 bit 18874368 bit
Memory IC Type DDR SRAM STANDARD SRAM
Memory Width 18 36
Number of Functions 1
Number of Terminals 165 165
Number of Words 2097152 words 524288 words
Number of Words Code 2000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX18 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.46 mm
Standby Current-Max 0.35 A 0.265 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.9 mA 0.52 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm
Base Number Matches 1 2

Compare HM66AEB18205BP-30 with alternatives