HM65256BLP-10 vs DPS32M8AS-55I feature comparison

HM65256BLP-10 Hitachi Ltd

Buy Now Datasheet

DPS32M8AS-55I Twilight Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD TWILIGHT TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 55 ns
Additional Feature ACCESS TIME IN STATIC COLUMN MODE =50NS
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0
Length 35.6 mm
Memory Density 262144 bit 262144 bit
Memory IC Type PSEUDO STATIC RAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 5.8928 mm
Standby Current-Max 0.0001 A 0.015 A
Supply Current-Max 0.065 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HM65256BLP-10 with alternatives