HM65256BFP-10T
vs
PDM31256LL100TTY
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
PARADIGM TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP28,.5
|
,
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
100 ns
|
Additional Feature |
ACCESS TIME IN STATIC COLUMN MODE =50NS
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
|
Length |
18.3 mm
|
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
PSEUDO STATIC RAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP28,.5
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.065 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
8.4 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HM65256BFP-10T with alternatives
Compare PDM31256LL100TTY with alternatives