HM62V16256CLBP-7SL vs M5M5Y416CWG-55HI feature comparison

HM62V16256CLBP-7SL Renesas Electronics Corporation

Buy Now Datasheet

M5M5Y416CWG-55HI Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code BGA BGA
Package Description TFBGA, BGA48,6X8,30 BGA, BGA48,6X8,30
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 55 ns
Additional Feature ALSO OPERATES AT 3.0V SUPPLY VOLTAGE
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 6.5 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Standby Voltage-Min 2 V 1.3 V
Supply Current-Max 0.025 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 2.3 V
Supply Voltage-Min (Vsup) 2.2 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6.5 mm
Base Number Matches 2 2
Rohs Code No

Compare M5M5Y416CWG-55HI with alternatives