M5M5Y416CWG-55HI vs AS7C34098A-12B2C feature comparison

M5M5Y416CWG-55HI Mitsubishi Electric

Buy Now Datasheet

AS7C34098A-12B2C Alliance Memory Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ALLIANCE MEMORY INC
Part Package Code BGA BGA
Package Description BGA, BGA48,6X8,30 TFBGA,
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 1.3 V
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 2.3 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code No
Length 9 mm
Seated Height-Max 1.2 mm
Supply Voltage-Nom (Vsup) 3.3 V
Width 6 mm

Compare M5M5Y416CWG-55HI with alternatives

Compare AS7C34098A-12B2C with alternatives