HM5204F-G2ZLCPH vs 10127820-0821GPLF feature comparison

HM5204F-G2ZLCPH Foxconn

Buy Now Datasheet

10127820-0821GPLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD FCI
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH AU
Contact Finish Termination GOLD FLASH
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE POLYAMIDE66
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Board Mounting Option PEG
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 0.709 inch
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Reference Standard CUL, UL
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
Withdrawl Force-Min 1.0008 N

Compare HM5204F-G2ZLCPH with alternatives

Compare 10127820-0821GPLF with alternatives