Part Details for 10127820-0821GPLF by Amphenol FCi
Overview of 10127820-0821GPLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0821GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Part Details for 10127820-0821GPLF
10127820-0821GPLF CAD Models
10127820-0821GPLF Part Data Attributes
|
10127820-0821GPLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127820-0821GPLF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127820-0821GPLF
This table gives cross-reference parts and alternative options found for 10127820-0821GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127820-0821GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127820-0822LPLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | 10127820-0821GPLF vs 10127820-0822LPLF |
10127820-0822GPCLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Straight, Solder Terminal, Locking, Natural Insulator | 10127820-0821GPLF vs 10127820-0822GPCLF |
10127820-0822PCLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Straight, Solder Terminal, Locking, Natural Insulator | 10127820-0821GPLF vs 10127820-0822PCLF |
10127820-0821GPCLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Straight, Solder Terminal, Locking, Natural Insulator | 10127820-0821GPLF vs 10127820-0821GPCLF |
10127820-0821GPCLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | 10127820-0821GPLF vs 10127820-0821GPCLF |
10127820-0822LPCLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Straight, Solder Terminal, Locking, Natural Insulator | 10127820-0821GPLF vs 10127820-0822LPCLF |
10127820-0822PLF | Amphenol FCi | $0.3400 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, | 10127820-0821GPLF vs 10127820-0822PLF |
10127820-0821PLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, | 10127820-0821GPLF vs 10127820-0821PLF |
10127820-0822GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, | 10127820-0821GPLF vs 10127820-0822GPLF |
10127820-0821PCLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | 10127820-0821GPLF vs 10127820-0821PCLF |