HM5204F-BG1ZLCPH
vs
IP7-08-01-L-S-RA1-L-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
SAMTEC INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH
MATTE TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Base Number Matches
1
1
Shell Material
PHOSPHOR BRONZE
Compare HM5204F-BG1ZLCPH with alternatives
Compare IP7-08-01-L-S-RA1-L-TR with alternatives