Part Details for HM5204F-BG1ZLCPH by Foxconn
Overview of HM5204F-BG1ZLCPH by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM5204F-BG1ZLCPH
HM5204F-BG1ZLCPH CAD Models
HM5204F-BG1ZLCPH Part Data Attributes
|
HM5204F-BG1ZLCPH
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM5204F-BG1ZLCPH
Foxconn
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM5204F-BG1ZLCPH
This table gives cross-reference parts and alternative options found for HM5204F-BG1ZLCPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5204F-BG1ZLCPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-178297-3 | TE Connectivity | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | HM5204F-BG1ZLCPH vs 1-178297-3 |
HM5204F-G2F | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204F-G2F |
HM5204E-ZH | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204E-ZH |
HM2304E-LP2 | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM2304E-LP2 |
HM5204F-ZLCPH | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204F-ZLCPH |
HM5204E-ZF | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204E-ZF |
HM5204E-BG1ZF | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204E-BG1ZF |
10127820-0821LPLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | HM5204F-BG1ZLCPH vs 10127820-0821LPLF |
HM5204F-BG1LCPH | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204F-BG1LCPH |
HM5204F-G1ZLCPH | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | HM5204F-BG1ZLCPH vs HM5204F-G1ZLCPH |