HM5203F-G1ZF
vs
5787531-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
8 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.352 inch
|
Body Depth |
|
0.359 inch
|
Body Length |
|
0.807 inch
|
Contact Arrangement |
|
S0P6
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Style |
|
BLADE PIN-SKT
|
EMI Shielded |
|
NO
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e3
|
Mains Connector Rating |
|
3A
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-30 °C
|
Panel Mount |
|
NO
|
Plating Thickness |
|
3u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare HM5203F-G1ZF with alternatives
Compare 5787531-1 with alternatives