HM4301H-Y
vs
3-176976-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (30)
NOT APPLICABLE
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYAMIDE66
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
2
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.39 inch
Body Depth
0.551 inch
Body Length
0.513 inch
Contact Arrangement
S0P3
Durability
25 Cycles
EMI Shielded
NO
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
Insulator Color
YELLOW
Mains Connector Rating
11A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Panel Mount
NO
Plating Thickness
39.37u inch
Rated Current (Signal)
11 A
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
Terminal Pitch
7.92 mm
Compare HM4301H-Y with alternatives
Compare 3-176976-4 with alternatives