HM42023-K
vs
10080068-2GCL150LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
3.89
3.89
Compliance Temperature Grade
Industrial: -45C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V5.11
Additional Feature
RATED CURRENT(POWER):5 A
Body Breadth
0.345 inch
Body Depth
0.39 inch
Body Length
0.38 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Reference Standard
UL
Termination Type
SOLDER
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Base Number Matches
1
1
Package Description
LEAD FREE
Candidate List Date
2016-06-20
Contact Finish Mating
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Material
POLYMER/POLYETHYLENE
Compare HM42023-K with alternatives
Compare 10080068-2GCL150LF with alternatives