HM42023-K vs 15-24-3002 feature comparison

HM42023-K Foxconn

Buy Now Datasheet

15-24-3002 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5 A STRAIN RELIEF
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 0.38 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30)
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HM42023-K with alternatives

Compare 15-24-3002 with alternatives