HM4005E vs 1-917657-3 feature comparison

HM4005E Foxconn

Buy Now Datasheet

1-917657-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Factory Lead Time 16 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.668 inch
Body Depth 0.85 inch
Body Length 1.351 inch
Contact Pattern RECTANGULAR
Contact Style BLADE PIN-SKT
Durability 500 Cycles
EMI Shielded NO
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mains Connector Rating 8A
Mating Contact Pitch 0.2 inch
Mating Contact Row Spacing 0.3 inch
Mating Information 1-917659-5
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.62 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 8 A
Reference Standard UL
Shell Material GLASS FILLED POLYETHYLENE POLYESTER
Terminal Length 0.15 inch
Terminal Pitch 5.08 mm
Withdrawl Force-Min .278 N

Compare HM4005E with alternatives

Compare 1-917657-3 with alternatives