1-917657-3
vs
6643437-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.668 inch
0.4 inch
Body Depth
0.85 inch
1.27 inch
Body Length
1.351 inch
0.5 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
8A
35A
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.3 inch
Mating Information
1-917659-5
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Panel Mount
NO
NO
Plating Thickness
30u inch
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
8 A
35 A
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYETHYLENE POLYESTER
GLASS FILLED POLYESTER
Terminal Length
0.15 inch
0.149 inch
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
1
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.278 N
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Contact Arrangement
S0P1
Contact Design
MACHINED
Compare 1-917657-3 with alternatives
Compare 6643437-1 with alternatives