HM4-65767BM/883:RD
vs
AM2167-55DEB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
DIP, DIP20,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Access Time-Max |
|
50 ns
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
I/O Type |
|
SEPARATE
|
JESD-30 Code |
|
R-GDIP-T20
|
JESD-609 Code |
|
e0
|
Length |
|
24.257 mm
|
Memory Density |
|
16384 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
20
|
Number of Words |
|
16384 words
|
Number of Words Code |
|
16000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
16KX1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
NO
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP20,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
0.16 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
NMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare HM4-65767BM/883:RD with alternatives
Compare AM2167-55DEB with alternatives