HM4-65262B-2:RD vs AM100470ADCB feature comparison

HM4-65262B-2:RD Matra MHS

Buy Now Datasheet

AM100470ADCB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ADVANCED MICRO DEVICES INC
Package Description , DIP, DIP18,.3
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 25 ns
JESD-30 Code R-CQCC-N20 R-GDIP-T18
Memory Density 16384 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 18
Number of Words 16384 words 4096 words
Number of Words Code 16000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Organization 16KX1 4KX1
Output Characteristics 3-STATE OPEN-EMITTER
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS ECL
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 18
I/O Type SEPARATE
JESD-609 Code e0
Length 22.86 mm
Package Equivalence Code DIP18,.3
Seated Height-Max 5.08 mm
Supply Current-Max 0.2 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HM4-65262B-2:RD with alternatives

Compare AM100470ADCB with alternatives