HM4-65262B-2:RD vs HM4-65262B-2:D feature comparison

HM4-65262B-2:RD Matra MHS

Buy Now Datasheet

HM4-65262B-2:D Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns
JESD-30 Code R-CQCC-N20
Memory Density 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD
Base Number Matches 2 2

Compare HM4-65262B-2:RD with alternatives

Compare HM4-65262B-2:D with alternatives