HM2R88PA8100N9LF vs HM2R88PA10FN9 feature comparison

HM2R88PA8100N9LF Amphenol Communications Solutions

Buy Now Datasheet

HM2R88PA10FN9 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Pin Count 200
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY
Body Breadth 0.685 inch
Body Length 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 8
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 200 200
UL Flammability Code 94V-0
Base Number Matches 2 2

Compare HM2R88PA8100N9LF with alternatives

Compare HM2R88PA10FN9 with alternatives