-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, 250 mating cycles and ROHS Compliant
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R88PA8100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7425
|
Newark | Hard Metric Connectors Millipacs Ra Rec |Amphenol Communications Solutions HM2R88PA8100N9LF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$6.5400 | Buy Now |
DISTI #
609-2150-ND
|
DigiKey | CONN RECEPT 200POS 2MM PRESS-FIT Min Qty: 360 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 24 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 24 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
317 In Stock |
|
$4.7400 / $10.3800 | Buy Now |
|
Master Electronics | Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
317 In Stock |
|
$4.7400 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HM2R88PA8100N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R88PA8100N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY | |
Body Breadth | 0.685 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HM2R88PA8100N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R88PA8100N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R88PA8100N9LF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PA8100N9LF vs HM2R88PA8100N9LF |
104087 | ERNI | Check for Price | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, | HM2R88PA8100N9LF vs 104087 |