HM2R10PACA39N9LF vs HM2R01PACA50GF feature comparison

HM2R10PACA39N9LF Amphenol FCi

Buy Now Datasheet

HM2R01PACA50GF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (31) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance YES NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 90 90
UL Flammability Code 94V-0
Base Number Matches 2 2
Contact Finish Termination TIN LEAD (2)
JESD-609 Code e0

Compare HM2R10PACA39N9LF with alternatives

Compare HM2R01PACA50GF with alternatives