Part Details for HM2R10PACA39N9LF by Amphenol FCi
Overview of HM2R10PACA39N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PACA39N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R10PACA39N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454056
|
RS | HM2R10PACA39N9LF-MILLIPACS 5R RA FEMALE | Amphenol FCI (Amphenol CS) HM2R10PACA39N9LF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 | RFQ |
DISTI #
BRGHM2R10PACA39N9LF
|
Heilind Electronics | HM2R10PACA39N9LF-MILLIPACS 5R | Americas - 0 in Stock |
|
$3.5629 / $3.6214 | Buy Now |
DISTI #
BRGHM2R10PACA39N9LF
|
Interstate Connecting Components | HM2R10PACA39N9LF-MILLIPACS 5R | 0 |
|
$3.5629 / $3.6214 | Buy Now |
Part Details for HM2R10PACA39N9LF
HM2R10PACA39N9LF CAD Models
HM2R10PACA39N9LF Part Data Attributes
|
HM2R10PACA39N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PACA39N9LF
Amphenol FCi
Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2R10PACA39N9LF
This table gives cross-reference parts and alternative options found for HM2R10PACA39N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PACA39N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R10PACA39N9LF | Amphenol Communications Solutions | $4.6373 | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | HM2R10PACA39N9LF vs HM2R10PACA39N9LF |
HM2R01PACA50GCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs HM2R01PACA50GCLF |
HM2R01PACA50GE | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2R10PACA39N9LF vs HM2R01PACA50GE |
73941-9001LF | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs 73941-9001LF |
HM1F59TBPB68H9LF | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs HM1F59TBPB68H9LF |
HM2R01PACA50GC | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2R10PACA39N9LF vs HM2R01PACA50GC |
HM2R01PACA50GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs HM2R01PACA50GLLF |
HM2R01PACA39GLLF | Amphenol FCi | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs HM2R01PACA39GLLF |
HM2R01PACA50L9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R10PACA39N9LF vs HM2R01PACA50L9LF |
10022898-M002LF | Amphenol Communications Solutions | Check for Price | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. | HM2R10PACA39N9LF vs 10022898-M002LF |