HM2P95PK8110NEN vs 499-8125-F12 feature comparison

HM2P95PK8110NEN Amphenol FCi

Buy Now Datasheet

499-8125-F12 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 200 200
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature PANEL MOUNT
Contact Finish Mating GOLD OVER NICKEL SULFAMATE
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare HM2P95PK8110NEN with alternatives

Compare 499-8125-F12 with alternatives