499-8125-F12 vs HM2P88PDF1G0N9 feature comparison

499-8125-F12 Amphenol Corporation

Buy Now Datasheet

HM2P88PDF1G0N9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNT
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL SULFAMATE
Contact Finish Termination GOLD OVER NICKEL GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 200 200
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare 499-8125-F12 with alternatives

Compare HM2P88PDF1G0N9 with alternatives