HM2P88PN81M5GC vs HM2P88PD81K1GEN feature comparison

HM2P88PN81M5GC Amphenol Communications Solutions

Buy Now Datasheet

HM2P88PD81K1GEN Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 250 250
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature 50 GROUND SHILED CONTACTS IN 2 ROWS AVAILABLE

Compare HM2P88PN81M5GC with alternatives

Compare HM2P88PD81K1GEN with alternatives