HM2P88PD81K1GEN vs HM2P88PKA181GCLF feature comparison

HM2P88PD81K1GEN Amphenol FCi

Buy Now Datasheet

HM2P88PKA181GCLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 50 GROUND SHILED CONTACTS IN 2 ROWS AVAILABLE 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 250 250
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN
JESD-609 Code e3

Compare HM2P88PD81K1GEN with alternatives

Compare HM2P88PKA181GCLF with alternatives