HM2P88PN8114GF vs 646376-1 feature comparison

HM2P88PN8114GF Amphenol FCi

Buy Now Datasheet

646376-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE ACTION PIN; Z-PACK, 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 250 250
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Contact Material PHOSPHOR BRONZE

Compare HM2P88PN8114GF with alternatives

Compare 646376-1 with alternatives